
CD4021BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-27439-2-ND - Tape & Reel (TR) 296-27439-1-ND - Cut Tape (CT) 296-27439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4021BQDRQ1 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4021BQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 10,38160 Kč | 259,54 Kč |
| 100 | 9,09630 Kč | 909,63 Kč |
| 250 | 8,48572 Kč | 2 121,43 Kč |
| 500 | 8,11740 Kč | 4 058,70 Kč |
| 1 000 | 8,03174 Kč | 8 031,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,49402 Kč | 18 735,05 Kč |
| 5 000 | 7,30109 Kč | 36 505,45 Kč |
| 7 500 | 7,20447 Kč | 54 033,52 Kč |
| 12 500 | 7,09737 Kč | 88 717,12 Kč |
| 17 500 | 7,03480 Kč | 123 109,00 Kč |
| 25 000 | 6,97465 Kč | 174 366,25 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |






