Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4060YM013TR

DigiKey Part Number
497-14373-2-ND - Tape & Reel (TR)
497-14373-1-ND - Cut Tape (CT)
497-14373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCF4060YM013TR
Description
IC BINARY COUNTER 14-BIT 16SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HCF4060YM013TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Count Rate
24 MHz
Manufacturer
STMicroelectronics
Trigger Type
Negative Edge
Series
Voltage - Supply
3 V ~ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Binary Counter
Qualification
AEC-Q100
Direction
Up
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
14
Supplier Device Package
16-SO
Reset
Asynchronous
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 058
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
109,95300 Kč99,53 Kč
258,92000 Kč223,00 Kč
1007,79870 Kč779,87 Kč
2507,26196 Kč1 815,49 Kč
5006,93900 Kč3 469,50 Kč
1 0006,81742 Kč6 817,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,39204 Kč15 980,10 Kč
5 0006,22276 Kč31 113,80 Kč
7 5006,13800 Kč46 035,00 Kč
12 5006,04408 Kč75 551,00 Kč
17 5005,98915 Kč104 810,13 Kč
25 0005,93639 Kč148 409,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč