


OLS300 | |
|---|---|
DigiKey Part Number | 3320-OLS300-ND |
Manufacturer | |
Manufacturer Product Number | OLS300 |
Description | OPTOISO 1.5KV 1CH TRANS 6-CLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1500VDC 1 Channel 6-CLCC (6.22x4.32) |
Datasheet | Datasheet |
EDA/CAD Models | OLS300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 1500VDC | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 300ns, 500ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 40 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-CLCC | |
Supplier Device Package | 6-CLCC (6.22x4.32) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 642,04000 Kč | 1 642,04 Kč |
| 25 | 1 309,40160 Kč | 32 735,04 Kč |
| 100 | 1 228,76730 Kč | 122 876,73 Kč |
| Unit Price without VAT: | 1 642,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 986,86840 Kč |










