
PMP4201V,115 | |
|---|---|
DigiKey Part Number | 1727-5850-2-ND - Tape & Reel (TR) 1727-5850-1-ND - Cut Tape (CT) 1727-5850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMP4201V,115 |
Description | TRANS 2NPN 45V 100MA SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PMP4201V,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 100 | 5,86890 Kč | 586,89 Kč |
| 500 | 4,45116 Kč | 2 225,58 Kč |
| 1 000 | 3,99319 Kč | 3 993,19 Kč |
| 2 000 | 3,60756 Kč | 7 215,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,28293 Kč | 13 131,72 Kč |
| 8 000 | 3,00985 Kč | 24 078,80 Kč |
| 12 000 | 2,87069 Kč | 34 448,28 Kč |
| 20 000 | 2,71432 Kč | 54 286,40 Kč |
| 28 000 | 2,62172 Kč | 73 408,16 Kč |
| 40 000 | 2,53173 Kč | 101 269,20 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |











