P-Channel 60 V 110A (Tc) 3.75W (Ta), 375W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUM110P06-07L-E3

DigiKey Part Number
SUM110P06-07L-E3TR-ND - Tape & Reel (TR)
SUM110P06-07L-E3CT-ND - Cut Tape (CT)
SUM110P06-07L-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUM110P06-07L-E3
Description
MOSFET P-CH 60V 110A TO263
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 110A (Tc) 3.75W (Ta), 375W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
SUM110P06-07L-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
345 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
11400 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.75W (Ta), 375W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.9mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 876
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,71000 Kč114,71 Kč
1076,24800 Kč762,48 Kč
10054,41620 Kč5 441,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80045,96553 Kč36 772,42 Kč
Manufacturers Standard Package
Unit Price without VAT:114,71000 Kč
Unit Price with VAT:138,79910 Kč