
LT1639HS#PBF | |
|---|---|
DigiKey Part Number | LT1639HS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1639HS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1639HS#PBF Models |
Category | Voltage - Input Offset 350 µV |
Mfr | Current - Supply 205µA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.38V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 1.2 MHz | Base Product Number |
Current - Input Bias 250 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,10000 Kč | 326,10 Kč |
| 10 | 257,96000 Kč | 2 579,60 Kč |
| 55 | 229,37836 Kč | 12 615,81 Kč |
| 110 | 221,14136 Kč | 24 325,55 Kč |
| 275 | 212,44633 Kč | 58 422,74 Kč |
| 550 | 207,20636 Kč | 113 963,50 Kč |
| Unit Price without VAT: | 326,10000 Kč |
|---|---|
| Unit Price with VAT: | 394,58100 Kč |










