
LT1638IS8#PBF | |
|---|---|
DigiKey Part Number | LT1638IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1638IS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1638IS8#PBF Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 205µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 8-SO |
Current - Input Bias 20 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 10 | 162,60900 Kč | 1 626,09 Kč |
| 25 | 151,10160 Kč | 3 777,54 Kč |
| 100 | 138,44610 Kč | 13 844,61 Kč |
| 300 | 131,38660 Kč | 39 415,98 Kč |
| 500 | 128,77612 Kč | 64 388,06 Kč |
| 1 000 | 125,78369 Kč | 125 783,69 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |







