
NLV14081BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14081BDR2GTR-ND - Tape & Reel (TR) 488-NLV14081BDR2GCT-ND - Cut Tape (CT) 488-NLV14081BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14081BDR2G |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14081BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 25 | 7,08880 Kč | 177,22 Kč |
| 100 | 6,16710 Kč | 616,71 Kč |
| 250 | 5,72740 Kč | 1 431,85 Kč |
| 500 | 5,46284 Kč | 2 731,42 Kč |
| 1 000 | 5,30745 Kč | 5 307,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,01491 Kč | 12 537,28 Kč |
| 5 000 | 4,87624 Kč | 24 381,20 Kč |
| 7 500 | 4,80683 Kč | 36 051,22 Kč |
| 12 500 | 4,72991 Kč | 59 123,88 Kč |
| 17 500 | 4,68495 Kč | 81 986,62 Kč |
| 25 000 | 4,64173 Kč | 116 043,25 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |






