


NLV14050BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14050BDR2GTR-ND - Tape & Reel (TR) 488-NLV14050BDR2GCT-ND - Cut Tape (CT) 488-NLV14050BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14050BDR2G |
Description | IC BUFFER NON-INVERT 18V 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14050BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 10mA, 40mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 25 | 6,39160 Kč | 159,79 Kč |
| 100 | 5,55190 Kč | 555,19 Kč |
| 250 | 5,15124 Kč | 1 287,81 Kč |
| 500 | 4,90934 Kč | 2 454,67 Kč |
| 1 000 | 4,74513 Kč | 4 745,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,49962 Kč | 11 249,05 Kč |
| 5 000 | 4,37288 Kč | 21 864,40 Kč |
| 7 500 | 4,30941 Kč | 32 320,57 Kč |
| 12 500 | 4,23903 Kč | 52 987,87 Kč |
| 17 500 | 4,19793 Kč | 73 463,78 Kč |
| 25 000 | 4,15839 Kč | 103 959,75 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |







