
NLV14001BDR2G | |
|---|---|
DigiKey Part Number | NLV14001BDR2GOSTR-ND - Tape & Reel (TR) NLV14001BDR2GOSCT-ND - Cut Tape (CT) NLV14001BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14001BDR2G |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14001BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 25 | 5,51000 Kč | 137,75 Kč |
| 100 | 4,76860 Kč | 476,86 Kč |
| 250 | 4,41544 Kč | 1 103,86 Kč |
| 500 | 4,20338 Kč | 2 101,69 Kč |
| 1 000 | 4,03204 Kč | 4 032,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,84364 Kč | 9 609,10 Kč |
| 5 000 | 3,73235 Kč | 18 661,75 Kč |
| 7 500 | 3,67658 Kč | 27 574,35 Kč |
| 12 500 | 3,61483 Kč | 45 185,38 Kč |
| 17 500 | 3,57872 Kč | 62 627,60 Kč |
| 25 000 | 3,54402 Kč | 88 600,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |







