Decoder/Demultiplexer 1 x 4:16 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT154M

DigiKey Part Number
296-26018-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT154M
Description
IC DECODER/DEMUX 1X4:16 24-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT154M Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
24-SOIC (0.295", 7.50mm Width)
Circuit
1 x 4:16
Supplier Device Package
24-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT154M96Texas Instruments1 741296-31604-1-ND18,27000 KčParametric Equivalent
In-Stock: 4 213
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1027,44400 Kč274,44 Kč
2524,95400 Kč623,85 Kč
10022,22850 Kč2 222,85 Kč
25020,92744 Kč5 231,86 Kč
50020,14338 Kč10 071,69 Kč
1 00019,49790 Kč19 497,90 Kč
2 50018,81648 Kč47 041,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč