Similar
Similar

74HC154PW,118 | |
|---|---|
DigiKey Part Number | 1727-5944-2-ND - Tape & Reel (TR) 1727-5944-1-ND - Cut Tape (CT) 1727-5944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC154PW,118 |
Description | IC DECODER/DEMUX 1X4:16 24-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC154PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 25 | 11,71680 Kč | 292,92 Kč |
| 100 | 10,29320 Kč | 1 029,32 Kč |
| 250 | 9,61540 Kč | 2 403,85 Kč |
| 500 | 9,20594 Kč | 4 602,97 Kč |
| 1 000 | 9,15933 Kč | 9 159,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,51368 Kč | 21 284,20 Kč |
| 5 000 | 8,29938 Kč | 41 496,90 Kč |
| 7 500 | 8,19208 Kč | 61 440,60 Kč |
| 12 500 | 8,07319 Kč | 100 914,88 Kč |
| 17 500 | 8,00369 Kč | 140 064,58 Kč |
| 25 000 | 7,93682 Kč | 198 420,50 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |










