




FX27-120S-0.8SV | |
|---|---|
DigiKey Part Number | 26-FX27-120S-0.8SVTR-ND - Tape & Reel (TR) 26-FX27-120S-0.8SVCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX27-120S-0.8SV |
Description | CONN PCI EXP FMALE 120POS 0.031 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | FX27-120S-0.8SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 60 | |
Number of Positions | 120 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,91000 Kč | 195,91 Kč |
| 10 | 166,51400 Kč | 1 665,14 Kč |
| 25 | 156,08240 Kč | 3 902,06 Kč |
| 50 | 148,63220 Kč | 7 431,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 162,55113 Kč | 24 382,67 Kč |
| 300 | 154,79797 Kč | 46 439,39 Kč |
| 450 | 150,43620 Kč | 67 696,29 Kč |
| 750 | 145,11661 Kč | 108 837,46 Kč |
| 1 050 | 141,71730 Kč | 148 803,17 Kč |
| 1 500 | 138,20002 Kč | 207 300,03 Kč |
| Unit Price without VAT: | 195,91000 Kč |
|---|---|
| Unit Price with VAT: | 237,05110 Kč |










