
STD7ANM60N | |
|---|---|
DigiKey Part Number | 497-13940-2-ND - Tape & Reel (TR) 497-13940-1-ND - Cut Tape (CT) 497-13940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD7ANM60N |
Description | MOSFET N-CH 600V 5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 5A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD7ANM60N Models |
Category | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Series | Input Capacitance (Ciss) (Max) @ Vds 363 pF @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 45W (Tc) |
Part Status Active | Operating Temperature 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 900mOhm @ 2.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFBC40ASPBF | Vishay Siliconix | 67 | IRFBC40ASPBF-ND | 119,90000 Kč | Similar |
| IRFBC40ASTRLPBF | Vishay Siliconix | 450 | IRFBC40ASTRLPBFCT-ND | 119,90000 Kč | Similar |
| IRFBC40STRLPBF | Vishay Siliconix | 167 | IRFBC40STRLPBFCT-ND | 119,90000 Kč | Similar |
| IRFS9N60APBF | Vishay Siliconix | 75 | IRFS9N60APBF-ND | 102,68000 Kč | Similar |
| IRFS9N60ATRLPBF | Vishay Siliconix | 895 | IRFS9N60ATRLPBFCT-ND | 102,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 31,62300 Kč | 316,23 Kč |
| 100 | 21,46420 Kč | 2 146,42 Kč |
| 500 | 17,11882 Kč | 8 559,41 Kč |
| 1 000 | 15,72162 Kč | 15 721,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,20968 Kč | 35 524,20 Kč |
| 5 000 | 13,27565 Kč | 66 378,25 Kč |
| 7 500 | 12,79999 Kč | 95 999,92 Kč |
| 12 500 | 12,55156 Kč | 156 894,50 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |








