Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP36FSZ-REEL

DigiKey Part Number
TMP36FSZ-REELTR-ND - Tape & Reel (TR)
TMP36FSZ-REELCT-ND - Cut Tape (CT)
TMP36FSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP36FSZ-REEL
Description
SENSOR ANALOG -40C-125C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP36FSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 5.5V
Resolution
10mV/°C
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
25°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 604
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
547,91800 Kč239,59 Kč
1045,73400 Kč457,34 Kč
2543,10480 Kč1 077,62 Kč
5041,31560 Kč2 065,78 Kč
10039,67780 Kč3 967,78 Kč
50036,38030 Kč18 190,15 Kč
1 00035,15296 Kč35 152,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,68550 Kč84 213,75 Kč
5 00032,68133 Kč163 406,65 Kč
Manufacturers Standard Package
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč