Monocrystalline Solar Cell 30.7 mW 2.07 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KXOB25-05X3TF-TR

DigiKey Part Number
2994-KXOB25-05X3TF-TR-ND - Tape & Reel (TR)
2994-KXOB25-05X3TF-TRCT-ND - Cut Tape (CT)
2994-KXOB25-05X3TF-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KXOB25-05X3TF-TR
Description
SOLAR CELL G3 THIN 2.07V 30.9MW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 30.7 mW 2.07 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
1.67 V
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
19.5 mA
Series
Type
Monocrystalline
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Open Circuit
2.07 V
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Power (Watts) - Max
30.7 mW
Package / Case
Cells
Current @ Pmpp
18.4 mA
Size / Dimension
0.906" L x 0.315" W x 0.047" H (23.00mm x 8.00mm x 1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 207
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,04000 Kč74,04 Kč
1060,48100 Kč604,81 Kč
5052,63100 Kč2 631,55 Kč
10049,60480 Kč4 960,48 Kč
25045,89796 Kč11 474,49 Kč
50045,62974 Kč22 814,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50037,85182 Kč94 629,55 Kč
5 00037,27921 Kč186 396,05 Kč
Manufacturers Standard Package
Unit Price without VAT:74,04000 Kč
Unit Price with VAT:89,58840 Kč