Monocrystalline Solar Cell 105.3 mW 2.76 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KXOB121K04F-TR

DigiKey Part Number
2994-KXOB121K04F-TR-ND - Tape & Reel (TR)
2994-KXOB121K04F-TRCT-ND - Cut Tape (CT)
2994-KXOB121K04F-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KXOB121K04F-TR
Description
SOLAR CELL GEN3 2.76V 105.3MW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 105.3 mW 2.76 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
2.23 V
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
50.2 mA
Series
Type
Monocrystalline
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Open Circuit
2.76 V
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Power (Watts) - Max
105.3 mW
Package / Case
Cells
Current @ Pmpp
47.2 mA
Size / Dimension
0.906" L x 0.984" W x 0.083" H (23.00mm x 25.00mm x 2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 885
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,38000 Kč121,38 Kč
1099,25100 Kč992,51 Kč
5086,43780 Kč4 321,89 Kč
10081,49500 Kč8 149,50 Kč
25078,49592 Kč19 623,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00067,17098 Kč67 170,98 Kč
2 00064,13067 Kč128 261,34 Kč
Manufacturers Standard Package
Unit Price without VAT:121,38000 Kč
Unit Price with VAT:146,86980 Kč