
KXOB201K04F-TR | |
|---|---|
DigiKey Part Number | 2994-KXOB201K04F-TR-ND - Tape & Reel (TR) 2994-KXOB201K04F-TRCT-ND - Cut Tape (CT) 2994-KXOB201K04F-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXOB201K04F-TR |
Description | SOLAR CELL GEN3 2.76V 175.6MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 175.6 mW 2.76 V |
Datasheet | Datasheet |
Category | Voltage @ Pmpp 2.23 V |
Manufacturer ANYSOLAR Ltd | Current - Short Circuit (Isc) 83.8 mA |
Series | Type Monocrystalline |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Open Circuit 2.76 V |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Power (Watts) - Max 175.6 mW | Package / Case Cells |
Current @ Pmpp 78.7 mA | Size / Dimension 0.906" L x 1.654" W x 0.083" H (23.00mm x 42.00mm x 2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,64000 Kč | 166,64 Kč |
| 10 | 136,24900 Kč | 1 362,49 Kč |
| 50 | 118,72200 Kč | 5 936,10 Kč |
| 100 | 111,95020 Kč | 11 195,02 Kč |
| 250 | 111,04304 Kč | 27 760,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 92,32104 Kč | 92 321,04 Kč |
| 2 000 | 90,72143 Kč | 181 442,86 Kč |
| Unit Price without VAT: | 166,64000 Kč |
|---|---|
| Unit Price with VAT: | 201,63440 Kč |










