


IRFBC40ASTRLPBF | |
|---|---|
DigiKey Part Number | IRFBC40ASTRLPBFTR-ND - Tape & Reel (TR) IRFBC40ASTRLPBFCT-ND - Cut Tape (CT) IRFBC40ASTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFBC40ASTRLPBF |
Description | MOSFET N-CH 600V 6.2A D2PAK |
Manufacturer Standard Lead Time | 91 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.2A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1036 pF @ 25 V |
FET Type | Power Dissipation (Max) 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 3.7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA10N80P | IXYS | 29 556 | IXFA10N80P-ND | 60,12000 Kč | Similar |
| R6004KNJTL | Rohm Semiconductor | 1 000 | R6004KNJTLCT-ND | 7,25140 Kč | Similar |
| STB6N60M2 | STMicroelectronics | 3 569 | 497-13934-1-ND | 21,07000 Kč | Similar |
| STB9NK60ZT4 | STMicroelectronics | 454 | 497-12544-1-ND | 40,05000 Kč | Similar |
| STD7ANM60N | STMicroelectronics | 192 | 497-13940-1-ND | 21,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 10 | 79,85500 Kč | 798,55 Kč |
| 100 | 57,13350 Kč | 5 713,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 45,27248 Kč | 36 217,98 Kč |
| 1 600 | 42,50730 Kč | 68 011,68 Kč |
| 2 400 | 41,96975 Kč | 100 727,40 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |

