


STB9NK60ZT4 | |
|---|---|
DigiKey Part Number | 497-12544-2-ND - Tape & Reel (TR) 497-12544-1-ND - Cut Tape (CT) 497-12544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB9NK60ZT4 |
Description | MOSFET N-CH 600V 7A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 125W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB9NK60ZT4 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1110 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 950mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFBC40ASPBF | Vishay Siliconix | 67 | IRFBC40ASPBF-ND | 119,90000 Kč | Similar |
| IRFBC40ASTRLPBF | Vishay Siliconix | 450 | IRFBC40ASTRLPBFCT-ND | 119,90000 Kč | Similar |
| IRFBC40STRLPBF | Vishay Siliconix | 167 | IRFBC40STRLPBFCT-ND | 119,90000 Kč | Similar |
| IRFS9N60APBF | Vishay Siliconix | 75 | IRFS9N60APBF-ND | 102,68000 Kč | Similar |
| IRFS9N60ATRLPBF | Vishay Siliconix | 895 | IRFS9N60ATRLPBFCT-ND | 102,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 60,57900 Kč | 605,79 Kč |
| 100 | 42,64690 Kč | 4 264,69 Kč |
| 500 | 36,00486 Kč | 18 002,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,53325 Kč | 32 533,25 Kč |
| 2 000 | 30,46674 Kč | 60 933,48 Kč |
| 3 000 | 29,41554 Kč | 88 246,62 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |

