


STB6N60M2 | |
|---|---|
DigiKey Part Number | 497-13934-2-ND - Tape & Reel (TR) 497-13934-1-ND - Cut Tape (CT) 497-13934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB6N60M2 |
Description | MOSFET N-CH 600V 4.5A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.5A (Tc) 60W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB6N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 232 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 2.25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 31,05600 Kč | 310,56 Kč |
| 100 | 21,07150 Kč | 2 107,15 Kč |
| 500 | 16,79252 Kč | 8 396,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,41673 Kč | 15 416,73 Kč |
| 2 000 | 14,25964 Kč | 28 519,28 Kč |
| 3 000 | 13,67019 Kč | 41 010,57 Kč |
| 5 000 | 13,00814 Kč | 65 040,70 Kč |
| 7 000 | 12,61620 Kč | 88 313,40 Kč |
| 10 000 | 12,26283 Kč | 122 628,30 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |

