
MAX6350ESA+T | |
|---|---|
DigiKey Part Number | MAX6350ESA+TTR-ND - Tape & Reel (TR) MAX6350ESA+TCT-ND - Cut Tape (CT) MAX6350ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6350ESA+T |
Description | IC VREF SERIES 0.02% 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.02% 15 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6350ESA+T Models |
Category | Noise - 0.1Hz to 10Hz 3µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 2.5µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 8V ~ 36V |
Part Status Active | Current - Supply 3.3mA |
Reference Type Series, Buried Zener | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 15 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.02% | Base Product Number |
Temperature Coefficient 1.5ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,77000 Kč | 725,77 Kč |
| 10 | 588,87600 Kč | 5 888,76 Kč |
| 25 | 554,66440 Kč | 13 866,61 Kč |
| 100 | 533,51710 Kč | 53 351,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 470,08781 Kč | 1 175 219,52 Kč |
| Unit Price without VAT: | 725,77000 Kč |
|---|---|
| Unit Price with VAT: | 878,18170 Kč |






