CD4011BMT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4 946
Unit Price: 23,31000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 52 124
Unit Price: 11,97000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 822
Unit Price: 25,41000 Kč
Datasheet

Direct


onsemi
In Stock: 457
Unit Price: 9,24000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 345
Unit Price: 7,56000 Kč
Datasheet

Similar


onsemi
In Stock: 3 774
Unit Price: 6,88727 Kč
Datasheet

Similar


onsemi
In Stock: 650
Unit Price: 5,53582 Kč
Datasheet

Similar


onsemi
In Stock: 1 507
Unit Price: 9,66000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 19,74000 Kč
Datasheet
NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4011BMT

DigiKey Part Number
296-CD4011BMTTR-ND - Tape & Reel (TR)
296-CD4011BMTCT-ND - Cut Tape (CT)
296-CD4011BMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4011BMT
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4011BMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4011BMTexas Instruments4 946296-3507-5-ND23,31000 KčParametric Equivalent
CD4011BM96Texas Instruments52 124296-14474-1-ND11,97000 KčParametric Equivalent
CD4011BME4Texas Instruments822296-52853-ND25,41000 KčParametric Equivalent
MC14011BDR2Gonsemi457MC14011BDR2GOSCT-ND9,24000 KčDirect
HEF4011BT,653Nexperia USA Inc.01727-6400-1-ND6,72000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types