
CC115LRGPR | |
|---|---|
DigiKey Part Number | 296-35721-2-ND - Tape & Reel (TR) 296-35721-1-ND - Cut Tape (CT) 296-35721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC115LRGPR |
Description | RF TX IC FSK 315/433MHZ 20VFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter FSK, GFSK, OOK 315MHz, 433MHz, 868MHz, 915MHz 12dBm 600kbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC115LRGPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 315MHz, 433MHz, 868MHz, 915MHz | |
Applications | ISM, SRD | |
Modulation or Protocol | FSK, GFSK, OOK | |
Data Rate (Max) | 600kbps | |
Power - Output | 12dBm | |
Current - Transmitting | 34.2mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 32,52200 Kč | 325,22 Kč |
| 25 | 30,69920 Kč | 767,48 Kč |
| 100 | 28,18380 Kč | 2 818,38 Kč |
| 250 | 26,67708 Kč | 6 669,27 Kč |
| 500 | 25,61112 Kč | 12 805,56 Kč |
| 1 000 | 24,60577 Kč | 24 605,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,12946 Kč | 69 388,38 Kč |
| 6 000 | 22,26722 Kč | 133 603,32 Kč |
| 9 000 | 21,78626 Kč | 196 076,34 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |




