Similar

ATA8710-GHQW | |
|---|---|
DigiKey Part Number | 150-ATA8710-GHQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA8710-GHQW |
Description | SUB-GHZ RF TRANSMITTER WITH MCU |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK, UHF 310MHz ~ 318MHz, 418MHz ~ 477MHz, 836MHz ~ 956MHz -12dBm ~ 14.5dBm 80kbps PCB, Surface Mount Antenna 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATA8710-GHQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 310MHz ~ 318MHz, 418MHz ~ 477MHz, 836MHz ~ 956MHz | |
Applications | Home Automation, Remote Control Systems | |
Modulation or Protocol | ASK, FSK, UHF | |
Data Rate (Max) | 80kbps | |
Power - Output | -12dBm ~ 14.5dBm | |
Current - Transmitting | - | |
Data Interface | SPI | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | 20kB Flash, 1kB EEPROM, 1kB SRAM | |
Features | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 35,69660 Kč | 117 798,78 Kč |
| Unit Price without VAT: | 35,69660 Kč |
|---|---|
| Unit Price with VAT: | 43,19289 Kč |



