


ANT1204F002R0315A | |
|---|---|
DigiKey Part Number | 553-ANT1204F002R0315ATR-ND - Tape & Reel (TR) 553-ANT1204F002R0315ACT-ND - Cut Tape (CT) 553-ANT1204F002R0315ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT1204F002R0315A |
Description | 1204 315M FR4 HELIX CHIP ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 315MHz | |
Frequency Range | 300MHz ~ 400MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,33900 Kč | 193,39 Kč |
| 25 | 17,51240 Kč | 437,81 Kč |
| 100 | 15,50070 Kč | 1 550,07 Kč |
| 250 | 14,53984 Kč | 3 634,96 Kč |
| 500 | 14,13586 Kč | 7 067,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,48534 Kč | 13 485,34 Kč |
| 2 000 | 13,09352 Kč | 26 187,04 Kč |
| 3 000 | 12,89718 Kč | 38 691,54 Kč |
| 5 000 | 12,67968 Kč | 63 398,40 Kč |
| 7 000 | 12,55254 Kč | 87 867,78 Kč |
| 10 000 | 12,43031 Kč | 124 303,10 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |











