
TMP235A4DCKR | |
|---|---|
DigiKey Part Number | 296-50016-2-ND - Tape & Reel (TR) 296-50016-1-ND - Cut Tape (CT) 296-50016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP235A4DCKR |
Description | SENSOR ANALOG -40C-150C SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP235A4DCKR Models |
Category | Resolution 10mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-40°C ~ 150°C) |
Part Status Active | Operating Temperature -50°C ~ 150°C (TA) |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 150°C | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Analog Voltage | Supplier Device Package SC-70-5 |
Voltage - Supply 2.3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 5 | 6,84600 Kč | 34,23 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 25 | 5,99720 Kč | 149,93 Kč |
| 50 | 5,68620 Kč | 284,31 Kč |
| 100 | 5,40700 Kč | 540,70 Kč |
| 500 | 4,84214 Kč | 2 421,07 Kč |
| 1 000 | 4,63279 Kč | 4 632,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,33637 Kč | 13 009,11 Kč |
| 6 000 | 4,16947 Kč | 25 016,82 Kč |
| 9 000 | 4,07835 Kč | 36 705,15 Kč |
| 15 000 | 3,96999 Kč | 59 549,85 Kč |
| 21 000 | 3,90233 Kč | 81 948,93 Kč |
| 30 000 | 3,83364 Kč | 115 009,20 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |










