
SM30T152AY | |
|---|---|
DigiKey Part Number | 497-SM30T152AY-ND |
Manufacturer | |
Manufacturer Product Number | SM30T152AY |
Description | TVS DIODE 130VWM 209VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 14A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T152AY Models |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V (Max) | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 209V | Base Product Number |
Current - Peak Pulse (10/1000µs) 14A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 29,04000 Kč | 290,40 Kč |
| 100 | 19,61630 Kč | 1 961,63 Kč |
| 500 | 15,58136 Kč | 7 790,68 Kč |
| 1 000 | 14,28347 Kč | 14 283,47 Kč |
| 2 500 | 12,87891 Kč | 32 197,27 Kč |
| 5 000 | 12,01128 Kč | 60 056,40 Kč |
| 10 000 | 11,28210 Kč | 112 821,00 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |


