
ANT-315-HETH | |
|---|---|
DigiKey Part Number | ANT-315-HETH-ND |
Manufacturer | |
Manufacturer Product Number | ANT-315-HETH |
Description | RF ANT 315MHZ HELICAL SLD TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Helical Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ANT-315-HETH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 315MHz | |
Frequency Range | 305MHz ~ 325MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.350" (8.89mm) | |
Applications | Alarms, ISM, Remote Control, Security Systems | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 250 | 27,08744 Kč | 6 771,86 Kč |
| 500 | 23,30778 Kč | 11 653,89 Kč |
| 1 000 | 20,78823 Kč | 20 788,23 Kč |
| 2 000 | 18,26826 Kč | 36 536,52 Kč |
| 5 000 | 17,58583 Kč | 87 929,15 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |




