
BQ28Z610DRZR | |
|---|---|
DigiKey Part Number | 296-43369-2-ND - Tape & Reel (TR) 296-43369-1-ND - Cut Tape (CT) 296-43369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ28Z610DRZR |
Description | IC BATT GAS GAUGE LIION 12SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ28Z610DRZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 82,64800 Kč | 826,48 Kč |
| 25 | 76,18920 Kč | 1 904,73 Kč |
| 100 | 69,09600 Kč | 6 909,60 Kč |
| 250 | 65,98916 Kč | 16 497,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 59,92248 Kč | 179 767,44 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |











