Battery Multi-Function Controller IC Lithium Ion/Polymer 12-SON (2.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ28Z610DRZR-R1

DigiKey Part Number
296-BQ28Z610DRZR-R1TR-ND - Tape & Reel (TR)
296-BQ28Z610DRZR-R1CT-ND - Cut Tape (CT)
296-BQ28Z610DRZR-R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ28Z610DRZR-R1
Description
IC BATT MFUNC LI-ION 1-2CL 12SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 12-SON (2.5x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ28Z610DRZR-R1 Models
Product Attributes
Filter Similar Products
Category
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Mfr
Interface
I2C
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
12-VFDFN Exposed Pad
Function
Multi-Function Controller
Supplier Device Package
12-SON (2.5x4)
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Number of Cells
1 ~ 2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,75000 Kč95,75 Kč
1072,56900 Kč725,69 Kč
2566,79880 Kč1 669,97 Kč
10060,45110 Kč6 045,11 Kč
25057,42532 Kč14 356,33 Kč
50057,37872 Kč28 689,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00052,24687 Kč156 740,61 Kč
Manufacturers Standard Package
Unit Price without VAT:95,75000 Kč
Unit Price with VAT:115,85750 Kč