
BQ28Z610DRZT | |
|---|---|
DigiKey Part Number | 296-43394-2-ND - Tape & Reel (TR) 296-43394-1-ND - Cut Tape (CT) 296-43394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ28Z610DRZT |
Description | IC FUEL GAUGE LI-ION 1-2CL 12SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ28Z610DRZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 10 | 95,94000 Kč | 959,40 Kč |
| 25 | 88,61160 Kč | 2 215,29 Kč |
| 100 | 80,54830 Kč | 8 054,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 76,70400 Kč | 19 176,00 Kč |
| 500 | 74,38668 Kč | 37 193,34 Kč |
| 750 | 73,22619 Kč | 54 919,64 Kč |
| 1 250 | 71,94032 Kč | 89 925,40 Kč |
| 1 750 | 71,18898 Kč | 124 580,71 Kč |
| 2 500 | 70,46610 Kč | 176 165,25 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |


