



G6BU-1114P-US DC12 | |
|---|---|
DigiKey Part Number | 39-G6BU-1114P-USDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6BU-1114P-US DC12 |
Description | RELAY GEN PURPOSE SPST 5A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6BU-1114P-US DC12 Models |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 8.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 720 Ohms |
Coil Current 16.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,79000 Kč | 121,79 Kč |
| 10 | 108,58100 Kč | 1 085,81 Kč |
| 25 | 103,69640 Kč | 2 592,41 Kč |
| 50 | 100,14360 Kč | 5 007,18 Kč |
| 100 | 96,70630 Kč | 9 670,63 Kč |
| 250 | 92,34164 Kč | 23 085,41 Kč |
| 500 | 89,16842 Kč | 44 584,21 Kč |
| 1 000 | 86,10272 Kč | 86 102,72 Kč |
| Unit Price without VAT: | 121,79000 Kč |
|---|---|
| Unit Price with VAT: | 147,36590 Kč |













