
G125-FV104F1-04AB000P | |
|---|---|
DigiKey Part Number | 952-G125-FV104F1-04AB000P-ND |
Manufacturer | |
Manufacturer Product Number | G125-FV104F1-04AB000P |
Description | CONN HDR FMALE 4PWR + 4SIGNAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | G125-FV104F1-04AB000P Models |
Category | Termination |
Mfr | Fastening Type Screw Lock |
Series | Contact Finish - Mating |
Packaging Strip | Insulation Color Green |
Part Status Active | Insulation Height 0.207" (5.25mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 150°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Features Jackscrews, Mating Flange, Polarizing Key |
Pitch - Mating | Current Rating (Amps) 2A, 10A |
Number of Rows 2 | Insulation Material Polyamide (PA4T), Nylon 4T |
Row Spacing - Mating 0.049" (1.25mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 870,93000 Kč | 870,93 Kč |
| 10 | 740,26600 Kč | 7 402,66 Kč |
| 100 | 629,32100 Kč | 62 932,10 Kč |
| Unit Price without VAT: | 870,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 053,82530 Kč |








