
G125-MH104M4-04AD000P | |
|---|---|
DigiKey Part Number | 952-G125-MH104M4-04AD000P-ND |
Manufacturer | |
Manufacturer Product Number | G125-MH104M4-04AD000P |
Description | HDR MALE R/A 4PWR + 4SIGNAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 (4 + 4 Power) position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MH104M4-04AD000P Models |
Category | Termination Solder |
Mfr | Fastening Type Screw Lock |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Strip | Insulation Height 0.208" (5.30mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Beryllium Copper, Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Number of Rows 2 | Features Mating Flange, Mounting Flange, Polarizing Key |
Row Spacing - Mating | Operating Temperature -65°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Green |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A, 10A |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 116,39000 Kč | 1 116,39 Kč |
| 10 | 948,82100 Kč | 9 488,21 Kč |
| 100 | 806,64490 Kč | 80 664,49 Kč |
| Unit Price without VAT: | 1 116,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 350,83190 Kč |








