Parametric Equivalent
Parametric Equivalent

BQ24105RHLR | |
|---|---|
DigiKey Part Number | 296-17159-2-ND - Tape & Reel (TR) 296-17159-1-ND - Cut Tape (CT) 296-17159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24105RHLR |
Description | IC BAT CHG MULTCHEM 1-3CL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24105RHLR Models |
Category | Fault Protection Over Temperature, Over Voltage |
Manufacturer Texas Instruments | Charge Current - Max 2A |
Series | Battery Pack Voltage 15.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 16V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Multi-Chemistry | Mounting Type Surface Mount |
Number of Cells 1 ~ 3 | Package / Case 20-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 20-VQFN (3.5x4.5) |
Programmable Features Current, Timer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24105RHLR | Texas Instruments | 0 | 296-17159-1-ND | 142,16000 Kč | Parametric Equivalent |
| BQ24115RHLR | Texas Instruments | 31 255 | 296-17160-1-ND | 202,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 80,41569 Kč | 241 247,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| 10 | 109,27400 Kč | 1 092,74 Kč |
| 25 | 101,08440 Kč | 2 527,11 Kč |
| 100 | 92,06780 Kč | 9 206,78 Kč |
| 250 | 89,05588 Kč | 22 263,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,76000 Kč | 154,76 Kč |
| 10 | 119,43700 Kč | 1 194,37 Kč |
| 25 | 110,60080 Kč | 2 765,02 Kč |
| 100 | 100,87230 Kč | 10 087,23 Kč |
| 250 | 97,95484 Kč | 24 488,71 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |













