
BQ24115RHLR | |
|---|---|
DigiKey Part Number | 296-17160-2-ND - Tape & Reel (TR) 296-17160-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ24115RHLR |
Description | IC BAT CHG MULTCHEM 1-3CL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24115RHLR Models |
Category | Fault Protection Over Temperature, Over Voltage |
Manufacturer Texas Instruments | Charge Current - Max 2A |
Series | Battery Pack Voltage 15.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply (Max) 16V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Multi-Chemistry | Mounting Type Surface Mount |
Number of Cells 1 ~ 3 | Package / Case 20-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 20-VQFN (3.5x4.5) |
Programmable Features Current, Timer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,48000 Kč | 220,48 Kč |
| 10 | 172,05800 Kč | 1 720,58 Kč |
| 25 | 159,97120 Kč | 3 999,28 Kč |
| 100 | 146,69410 Kč | 14 669,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 145,61315 Kč | 436 839,45 Kč |
| Unit Price without VAT: | 220,48000 Kč |
|---|---|
| Unit Price with VAT: | 266,78080 Kč |


