
AM26C31QDR | |
|---|---|
DigiKey Part Number | 296-41199-2-ND - Tape & Reel (TR) 296-41199-1-ND - Cut Tape (CT) 296-41199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C31QDR |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31QDR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS26C31TM/NOPB | Texas Instruments | 1 364 | DS26C31TM/NOPB-ND | 20,53000 Kč | Similar |
| DS26C31TMX/NOPB | Texas Instruments | 3 166 | DS26C31TMX/NOPBCT-ND | 14,69000 Kč | Similar |
| ST26C31BDR | STMicroelectronics | 42 600 | 497-2063-1-ND | 13,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,77200 Kč | 267,72 Kč |
| 25 | 24,34080 Kč | 608,52 Kč |
| 100 | 21,65940 Kč | 2 165,94 Kč |
| 250 | 20,37980 Kč | 5 094,95 Kč |
| 500 | 19,60878 Kč | 9 804,39 Kč |
| 1 000 | 19,51197 Kč | 19 511,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,41263 Kč | 43 531,57 Kč |
| 5 000 | 17,02518 Kč | 85 125,90 Kč |
| 7 500 | 16,83110 Kč | 126 233,25 Kč |
| 12 500 | 16,61615 Kč | 207 701,88 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |









