Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ALM2402FQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-ALM2402FQPWPRQ1TR-ND - Tape & Reel (TR) 296-ALM2402FQPWPRQ1CT-ND - Cut Tape (CT) 296-ALM2402FQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALM2402FQPWPRQ1 |
Description | IC POWER 2 CIRCUIT 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 2 Circuit Rail-to-Rail 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ALM2402FQPWPRQ1 Models |
Category | Current - Supply 4mA (x2 Channels) |
Mfr | Current - Output / Channel 750 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 3.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.1 MHz | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Current - Input Bias 3.5 nA | Supplier Device Package 14-HTSSOP |
Voltage - Input Offset 1 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8061ARTZ-REEL | Analog Devices Inc. | 0 | AD8061ARTZ-REEL-ND | 0,00000 Kč | Similar |
| AD8061ARTZ-REEL7 | Analog Devices Inc. | 9 590 | 505-AD8061ARTZ-REEL7CT-ND | 3,11000 Kč | Similar |
| AD8061ARZ | Analog Devices Inc. | 115 | 505-AD8061ARZ-ND | 3,27000 Kč | Similar |
| AD8061ARZ-REEL | Analog Devices Inc. | 0 | AD8061ARZ-REELTR-ND | 1,76842 Kč | Similar |
| AD8061ARZ-REEL7 | Analog Devices Inc. | 1 000 | AD8061ARZ-REEL7CT-ND | 3,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 54,13300 Kč | 541,33 Kč |
| 25 | 49,63920 Kč | 1 240,98 Kč |
| 100 | 44,70890 Kč | 4 470,89 Kč |
| 250 | 42,35800 Kč | 10 589,50 Kč |
| 500 | 41,82928 Kč | 20 914,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 38,81481 Kč | 77 629,62 Kč |
| 4 000 | 38,02470 Kč | 152 098,80 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |






