Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8061ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8061ARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8061ARZ-REEL |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8061ARZ-REEL Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6.8mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 8 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 650V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 320 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3.5 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6240CS8#PBF | Analog Devices Inc. | 962 | 505-LTC6240CS8#PBF-ND | 64,44000 Kč | Similar |
| LTC6240CS8#TRPBF | Analog Devices Inc. | 0 | 505-LTC6240CS8#TRPBFTR-ND | 34,19426 Kč | Similar |
| LTC6240HS8#PBF | Analog Devices Inc. | 407 | LTC6240HS8#PBF-ND | 70,91000 Kč | Similar |
| LTC6240HS8#TRPBF | Analog Devices Inc. | 0 | LTC6240HS8#TRPBF-ND | 37,93674 Kč | Similar |
| LTC6240IS8#PBF | Analog Devices Inc. | 381 | LTC6240IS8#PBF-ND | 70,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,39471 Kč | 108 486,78 Kč |
| Unit Price without VAT: | 43,39471 Kč |
|---|---|
| Unit Price with VAT: | 52,50760 Kč |



