MCP6051T-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 20,02000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 111
Unit Price: 80,29000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 43,39471 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 000
Unit Price: 80,29000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 193
Unit Price: 33,79000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6051T-E/SN

DigiKey Part Number
MCP6051T-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6051T-E/SN
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6051T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
30µA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.15V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
385 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6051-E/SNMicrochip Technology0MCP6051-E/SN-ND20,02000 KčDirect
AD8061ARZAnalog Devices Inc.111505-AD8061ARZ-ND80,29000 KčSimilar
AD8061ARZ-REELAnalog Devices Inc.0AD8061ARZ-REELTR-ND43,39471 KčSimilar
AD8061ARZ-REEL7Analog Devices Inc.1 000AD8061ARZ-REEL7CT-ND80,29000 KčSimilar
TS507IDTSTMicroelectronics2 193497-5997-1-ND33,79000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30017,02226 Kč56 173,46 Kč
Manufacturers Standard Package
Unit Price without VAT:17,02226 Kč
Unit Price with VAT:20,59693 Kč