Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8061ARZ

DigiKey Part Number
505-AD8061ARZ-ND
Manufacturer
Manufacturer Product Number
AD8061ARZ
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8061ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
6.8mA
Packaging
Tube
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
8 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
650V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
320 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
3.5 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6041-E/SNMicrochip Technology369MCP6041-E/SN-ND16,27000 KčSimilar
MCP6061-E/SNMicrochip Technology388MCP6061-E/SN-ND18,77000 KčSimilar
MCP6061T-E/SNMicrochip Technology3 632MCP6061T-E/SNCT-ND18,77000 KčSimilar
MCP6L71T-E/SNMicrochip Technology5 574MCP6L71T-E/SNCT-ND12,10000 KčSimilar
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
180,29000 Kč80,29 Kč
1060,54400 Kč605,44 Kč
9850,24255 Kč4 923,77 Kč
19648,21449 Kč9 450,04 Kč
29447,19871 Kč13 876,42 Kč
58845,70937 Kč26 877,11 Kč
1 07844,62477 Kč48 105,50 Kč
2 54843,37035 Kč110 507,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,29000 Kč
Unit Price with VAT:97,15090 Kč