
MCP6041-E/SN | |
|---|---|
DigiKey Part Number | MCP6041-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP6041-E/SN |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6041-E/SN Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 600nA |
Packaging Tube | Voltage - Supply Span (Min) 1.4 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.003V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 14 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 25 | 13,76480 Kč | 344,12 Kč |
| 100 | 12,09620 Kč | 1 209,62 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

