
AD8061ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8061ARZ-REEL7TR-ND - Tape & Reel (TR) AD8061ARZ-REEL7CT-ND - Cut Tape (CT) AD8061ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8061ARZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8061ARZ-REEL7 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 8 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 650V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 320 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3.5 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6041-E/SN | Microchip Technology | 369 | MCP6041-E/SN-ND | 16,27000 Kč | Similar |
| MCP6061-E/SN | Microchip Technology | 388 | MCP6061-E/SN-ND | 18,77000 Kč | Similar |
| MCP6061T-E/SN | Microchip Technology | 3 632 | MCP6061T-E/SNCT-ND | 18,77000 Kč | Similar |
| MCP6L71T-E/SN | Microchip Technology | 5 574 | MCP6L71T-E/SNCT-ND | 12,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 Kč | 80,29 Kč |
| 10 | 60,54400 Kč | 605,44 Kč |
| 25 | 55,60080 Kč | 1 390,02 Kč |
| 100 | 50,17830 Kč | 5 017,83 Kč |
| 250 | 47,59140 Kč | 11 897,85 Kč |
| 500 | 47,22520 Kč | 23 612,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,74902 Kč | 44 749,02 Kč |
| 2 000 | 43,69321 Kč | 87 386,42 Kč |
| 3 000 | 43,16442 Kč | 129 493,26 Kč |
| Unit Price without VAT: | 80,29000 Kč |
|---|---|
| Unit Price with VAT: | 97,15090 Kč |

