Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6240IS8#PBF

DigiKey Part Number
LTC6240IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6240IS8#PBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC6240IS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
2mA
Packaging
Tube
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.8 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
18 MHz
Supplier Device Package
8-SO
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 381
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
170,91000 Kč70,91 Kč
1053,28600 Kč532,86 Kč
2548,87680 Kč1 221,92 Kč
10044,01550 Kč4 401,55 Kč
30041,30293 Kč12 390,88 Kč
50040,30034 Kč20 150,17 Kč
1 00039,15057 Kč39 150,57 Kč
2 50037,93674 Kč94 841,85 Kč
5 00037,20525 Kč186 026,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,91000 Kč
Unit Price with VAT:85,80110 Kč