Similar
Similar
Similar
Similar

LTC6240CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6240CS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6240CS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC6240CS8#TRPBF Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 2mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 18 MHz | Supplier Device Package 8-SO |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8061ARZ | Analog Devices Inc. | 111 | 505-AD8061ARZ-ND | 80,29000 Kč | Similar |
| AD8061ARZ-REEL | Analog Devices Inc. | 0 | AD8061ARZ-REELTR-ND | 43,39471 Kč | Similar |
| AD8061ARZ-REEL7 | Analog Devices Inc. | 1 000 | AD8061ARZ-REEL7CT-ND | 80,29000 Kč | Similar |
| MCP6021T-E/SN | Microchip Technology | 0 | MCP6021T-E/SN-ND | 24,73045 Kč | Similar |
| MCP6023-E/SN | Microchip Technology | 58 | MCP6023-E/SN-ND | 30,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,19426 Kč | 85 485,65 Kč |
| 5 000 | 33,52217 Kč | 167 610,85 Kč |
| Unit Price without VAT: | 34,19426 Kč |
|---|---|
| Unit Price with VAT: | 41,37505 Kč |



