Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8063ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8063ARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8063ARZ-REEL |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8063ARZ-REEL Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6.8mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 8 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 650V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 320 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3.5 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP603-E/SN | Microchip Technology | 192 | MCP603-E/SN-ND | 13,76000 Kč | Similar |
| MCP603-I/SN | Microchip Technology | 66 | MCP603-I/SN-ND | 12,51000 Kč | Similar |
| MCP603T-E/SN | Microchip Technology | 0 | MCP603T-E/SN-ND | 11,24112 Kč | Similar |
| MCP603T-I/SN | Microchip Technology | 4 676 | MCP603T-I/SNCT-ND | 12,51000 Kč | Similar |
| MCP6043-E/SN | Microchip Technology | 451 | MCP6043-E/SN-ND | 17,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,12680 Kč | 122 817,00 Kč |
| Unit Price without VAT: | 49,12680 Kč |
|---|---|
| Unit Price with VAT: | 59,44343 Kč |


