Direct
Similar
Similar
Similar
Similar
Similar
Similar

MCP663T-E/SN | |
|---|---|
DigiKey Part Number | MCP663T-E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP663T-E/SN |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP663T-E/SN Models |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 6mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 32V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 60 MHz | Base Product Number |
Current - Input Bias 6 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP663-E/SN | Microchip Technology | 0 | MCP663-E/SN-ND | 22,16105 Kč | Direct |
| AD8061ARZ | Analog Devices Inc. | 111 | 505-AD8061ARZ-ND | 80,29000 Kč | Similar |
| AD8061ARZ-REEL | Analog Devices Inc. | 0 | AD8061ARZ-REELTR-ND | 43,39471 Kč | Similar |
| AD8061ARZ-REEL7 | Analog Devices Inc. | 1 000 | AD8061ARZ-REEL7CT-ND | 80,29000 Kč | Similar |
| AD8063ARZ | Analog Devices Inc. | 497 | AD8063ARZ-ND | 89,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 22,16105 Kč | 73 131,46 Kč |
| Unit Price without VAT: | 22,16105 Kč |
|---|---|
| Unit Price with VAT: | 26,81487 Kč |




