Direct

MCP6043T-E/SN | |
|---|---|
DigiKey Part Number | MCP6043T-E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6043T-E/SN |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6043T-E/SN Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 600nA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.4 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.003V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 14 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6043-E/SN | Microchip Technology | 451 | MCP6043-E/SN-ND | 17,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 14,45286 Kč | 47 694,44 Kč |
| Unit Price without VAT: | 14,45286 Kč |
|---|---|
| Unit Price with VAT: | 17,48796 Kč |


