MCP6043-I/SN is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 14,45286 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6043-I/SN

DigiKey Part Number
MCP6043-I/SN-ND
Manufacturer
Manufacturer Product Number
MCP6043-I/SN
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6043-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
600nA
Packaging
Tube
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
1.4 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.003V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
14 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6043T-I/SNMicrochip Technology0MCP6043T-I/SNTR-ND14,45286 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
2514,39040 Kč359,76 Kč
10012,93040 Kč1 293,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč